Filter Your Search
1 - 3 of 3 results
|
0603Y2000102JXT
Syfer Technology
|
Check for Price | Yes | Yes | Active | 1 nF | 200 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | SYFER TECHNOLOGY LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
0603Y2000102JXTT01
Knowles Capacitors
|
Check for Price | Yes | Active | 1 nF | 200 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
0603Y2000102JXT
Knowles Capacitors
|
Check for Price | Yes | Active | 1 nF | 200 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | Knowles |