Parametric results for: 0603waj0512t5e under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 0603waj0512t5e
Select parts from the table below to compare.
Compare
Compare
0603WAJ0512T5E
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Yes Active 5.1 kΩ 5 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm ROYAL ELECTRONIC FTY CO LTD CHIP compliant 2.0773 4.54 9.430942 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 100 YES 13463-67-7, 7440-02-0 DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object Object],[object Object]