Parametric results for: 0603waf1002t5e under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 0603waf1002t5e
Select parts from the table below to compare.
Compare
Compare
0603WAF1002T5E
Uniohm Corp
Check for Price Yes Yes Contact Manufacturer 10 kΩ 1 % 100 mW 0603 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 0603WA 70 °C YES 50 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND UNIROYAL ELECTRONICS INDUSTRY CO LTD CHIP, ROHS COMPLIANT unknown EAR99 8533.21.00.30
0603WAF1002T5E
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Yes Yes Active 10 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm ROYAL ELECTRONIC FTY CO LTD CHIP compliant EAR99 8533.21.00.30