Filter Your Search
1 - 6 of 6 results
|
0603USB-142MLC
Coilcraft Inc
|
$0.9652 | Yes | Yes | Active | 174 mΩ | 420 OHM Ω | SURFACE MOUNT | 12.8 dB | 500 MHz | 100 MHz | DATA LINE FILTER | GOLD OVER NICKEL OVER SILVER-PALLADIUM-GLASS FRIT TERMINATION | 6.85 dB | 98 nH | 2 | e4 | 85 °C | -40 °C | 4 | TAPE AND REEL | Gold (Au) - with Nickel (Ni) barrier | 1.07 mm | 1.52 mm | 760 µm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
0603USB-142MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 174 mΩ | 420 OHM Ω | SURFACE MOUNT | 12.8 dB | 500 MHz | 100 MHz | DATA LINE FILTER | GOLD OVER NICKEL OVER SILVER-PALLADIUM-GLASS FRIT TERMINATION | 6.85 dB | 98 nH | 2 | e4 | 85 °C | -40 °C | 4 | TAPE AND REEL | Gold (Au) - with Nickel (Ni) barrier | 1.07 mm | 1.52 mm | 760 µm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
0603USB-142MBC
Coilcraft Inc
|
Check for Price | Obsolete | 174 mΩ | 145 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | NICKEL/GOLD OVER SILVER PALLADIUM TERMINATION | 98 nH | 2 | e4 | 85 °C | -40 °C | TAPE AND REEL | GOLD | 1.07 mm | 1.52 mm | 760 µm | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
0603USB-142MBB
Coilcraft Inc
|
Check for Price | Obsolete | 174 mΩ | 145 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | NICKEL/GOLD OVER SILVER PALLADIUM TERMINATION | 98 nH | 2 | e4 | 85 °C | -40 °C | TAPE AND REEL | GOLD | 1.07 mm | 1.52 mm | 760 µm | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
0603USB-142MBD
Coilcraft Inc
|
Check for Price | Obsolete | 174 mΩ | 145 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | NICKEL/GOLD OVER SILVER PALLADIUM TERMINATION | 98 nH | 2 | e4 | 85 °C | -40 °C | TAPE AND REEL | GOLD | 1.07 mm | 1.52 mm | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
0603USB-142MLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 174 mΩ | 420 OHM Ω | SURFACE MOUNT | 12.8 dB | 500 MHz | 100 MHz | DATA LINE FILTER | GOLD OVER NICKEL OVER SILVER-PALLADIUM-GLASS FRIT TERMINATION | 6.85 dB | 98 nH | 2 | e4 | 85 °C | -40 °C | 4 | TAPE AND REEL | Gold (Au) - with Nickel (Ni) barrier | 1.07 mm | 1.52 mm | 760 µm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |