Filter Your Search
1 - 3 of 3 results
|
HH0603N0R8B500CT
Hitano Enterprise Corp
|
Check for Price | Yes | Contact Manufacturer | CERAMIC | CERAMIC CAPACITOR | HH | e3 | 2 | Tin (Sn) - with Nickel (Ni) barrier | HITANO ENTERPRISE CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
0603N0R8B500CT
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 0.8 pF | 50 V | 12.5 % | 0603 | C0G | 12.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | WALSIN TECHNOLOGY CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
RF0603N0R8B500CT
Hitano Enterprise Corp
|
Check for Price | Yes | Yes | Active | 0.8 pF | 50 V | 12.5 % | 0603 | C0G | 12.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | HITANO ENTERPRISE CORP | , | compliant | EAR99 | 8532.24.00.20 |