Filter Your Search
1 - 2 of 2 results
|
0603J0100392JCR
Syfer Technology
|
Check for Price | Yes | Yes | Active | 3.9 nF | 10 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | SYFER TECHNOLOGY LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
0603J0100392JCR
Knowles Capacitors
|
Check for Price | Yes | Active | 3.9 nF | 10 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 |