Filter Your Search
1 - 10 of 33 results
|
AISC-0603HP-12NJ-T
Abracon Corporation
|
$0.1765 | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 nH | 78 mΩ | 5 % | YES | 250 MHz | 1.2 A | 4 GHz | CERAMIC | 35 | 0603 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.02 mm | 1.8 mm | 1.12 mm | ABRACON LLC | 0603 | compliant | EAR99 | 8504.50.80.00 | |||
|
0603HP-12NXJTW
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 nH | 88 mΩ | 5 % | YES | 250 MHz | 1.1 A | 4.1 GHz | CERAMIC | 0603 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 940 µm | 1.75 mm | 1.09 mm | COILCRAFT INC | 0603 | compliant | EAR99 | 8504.50.80.00 | |||
|
0603HP-12NXJRW
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 nH | 88 mΩ | 5 % | YES | 250 MHz | 1.1 A | 4.1 GHz | CERAMIC | 0603 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 940 µm | 1.75 mm | 1.09 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
AISC-0603HP-12NG-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 nH | 78 mΩ | 2 % | YES | 250 MHz | 1.2 A | 4 GHz | CERAMIC | 35 | 0603 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.02 mm | 1.8 mm | 1.12 mm | ABRACON LLC | 0603 | compliant | EAR99 | 8504.50.80.00 | |||
|
0603HP-12NXJEU
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 nH | 88 mΩ | 5 % | YES | 250 MHz | 1.1 A | 4.1 GHz | CERAMIC | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 940 µm | 1.75 mm | 1.09 mm | COILCRAFT INC | 0603 | compliant | EAR99 | 8504.50.80.00 | |||||
|
0603HP-12NXGEU
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 nH | 88 mΩ | 2 % | YES | 250 MHz | 1.1 A | 4.1 GHz | CERAMIC | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 940 µm | 1.75 mm | 1.09 mm | COILCRAFT INC | 0603 | compliant | EAR99 | 8504.50.80.00 | |||||
|
0603HP-12NXGSW
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 12 nH | 88 mΩ | 2 % | YES | 250 MHz | 1.1 A | 4.1 GHz | CERAMIC | 0603 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 940 µm | 1.75 mm | 1.09 mm | COILCRAFT INC | 0603 | compliant | EAR99 | 8504.50.80.00 | |||
|
0603HP-12NXGRU
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 nH | 88 mΩ | 2 % | YES | 250 MHz | 1.1 A | 4.1 GHz | CERAMIC | 0603 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 940 µm | 1.75 mm | 1.09 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
0603HP-12NXHEU
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 nH | 88 mΩ | 3 % | YES | 250 MHz | 1.1 A | 4.1 GHz | CERAMIC | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 940 µm | 1.75 mm | 1.09 mm | COILCRAFT INC | 0603 | compliant | EAR99 | 8504.50.80.00 | |||||
|
0603HP-12NXJLW
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 nH | 88 mΩ | 5 % | YES | 250 MHz | 1.1 A | 4.1 GHz | CERAMIC | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 940 µm | 1.75 mm | 1.09 mm | COILCRAFT INC | 0603 | compliant | EAR99 | 8504.50.80.00 |