Parametric results for: 0603hp-r25xjl under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 0603hpr25xjl
Select parts from the table below to compare.
Compare
Compare
0603HP-R25XJLU
Coilcraft Inc
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 250 nH 3 Ω 5 % YES 100 MHz 240 mA 1.05 GHz CERAMIC 0603 RF INDUCTOR 1 NO 125 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 940 µm 1.75 mm 1.09 mm COILCRAFT INC 0603 compliant EAR99 8504.50.80.00
0603HP-R25XJLW
Coilcraft Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 250 nH 3 Ω 5 % YES 100 MHz 240 mA 1.05 GHz CERAMIC 0603 RF INDUCTOR 1 NO 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 940 µm 1.75 mm 1.09 mm COILCRAFT INC 0603 compliant EAR99 8504.50.80.00