Parametric results for: 0603hp-r21 under Fixed Inductors

Filter Your Search

1 - 10 of 33 results

|
-
-
-
-
-
-
Manufacturer Part Number: 0603hpr21
Select parts from the table below to compare.
Compare
Compare
AISC-0603HP-R21J-T
Abracon Corporation
$0.1765 Yes Active GENERAL PURPOSE INDUCTOR 210 nH 1.9 Ω 5 % YES 100 MHz 280 mA 1 GHz CERAMIC 28 0603 HIGH CURRENT INDUCTOR 1 NO e3 125 °C -40 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE TIN OVER NICKEL DUAL ENDED ONE SURFACE 1.02 mm 1.8 mm 1.12 mm ABRACON LLC 0603 compliant EAR99 8504.50.80.00
0603HP-R21XHEW
Coilcraft Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 210 nH 2 Ω 3 % YES 100 MHz 280 mA 1.2 GHz CERAMIC 0603 RF INDUCTOR 1 NO 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 940 µm 1.75 mm 1.09 mm COILCRAFT INC 0603 compliant EAR99 8504.50.80.00
0603HP-R21XJTW
Coilcraft Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 210 nH 2 Ω 5 % YES 100 MHz 280 mA 1.2 GHz CERAMIC 0603 RF INDUCTOR 1 NO e1 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) DUAL ENDED WRAPAROUND 940 µm 1.75 mm 1.09 mm COILCRAFT INC 0603 compliant EAR99 8504.50.80.00
0603HP-R21XGSU
Coilcraft Inc
Check for Price No No Obsolete GENERAL PURPOSE INDUCTOR 210 nH 2 Ω 2 % YES 100 MHz 280 mA 1.2 GHz CERAMIC 0603 RF INDUCTOR 1 NO e0 125 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED WRAPAROUND 940 µm 1.75 mm 1.09 mm COILCRAFT INC 0603 compliant EAR99 8504.50.80.00
0603HP-R21XGEW
Coilcraft Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 210 nH 2 Ω 2 % YES 100 MHz 280 mA 1.2 GHz CERAMIC 0603 RF INDUCTOR 1 NO 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 940 µm 1.75 mm 1.09 mm COILCRAFT INC 0603 compliant EAR99 8504.50.80.00
0603HP-R21XJSU
Coilcraft Inc
Check for Price No No Obsolete GENERAL PURPOSE INDUCTOR 210 nH 2 Ω 5 % YES 100 MHz 280 mA 1.2 GHz CERAMIC 0603 RF INDUCTOR 1 NO e0 125 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED WRAPAROUND 940 µm 1.75 mm 1.09 mm COILCRAFT INC 0603 compliant EAR99 8504.50.80.00
0603HP-R21XGLU
Coilcraft Inc
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 210 nH 2 Ω 2 % YES 100 MHz 280 mA 1.2 GHz CERAMIC 0603 RF INDUCTOR 1 NO 125 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 940 µm 1.75 mm 1.09 mm COILCRAFT INC 0603 compliant EAR99 8504.50.80.00 COILCRAFT
0603HP-R21XJEW
Coilcraft Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 210 nH 2 Ω 5 % YES 100 MHz 280 mA 1.2 GHz CERAMIC 0603 RF INDUCTOR 1 NO 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 940 µm 1.75 mm 1.09 mm COILCRAFT INC 0603 compliant EAR99 8504.50.80.00
0603HP-R21XHSU
Coilcraft Inc
Check for Price No Obsolete GENERAL PURPOSE INDUCTOR 210 nH 2 Ω 3 % YES 100 MHz 280 mA 1.2 GHz CERAMIC 0603 RF INDUCTOR 1 NO e0 125 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED WRAPAROUND 940 µm 1.75 mm 1.09 mm COILCRAFT INC 0603 compliant EAR99 8504.50.80.00
0603HP-R21XJLW
Coilcraft Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 210 nH 2 Ω 5 % YES 100 MHz 280 mA 1.2 GHz CERAMIC 0603 RF INDUCTOR 1 NO 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 940 µm 1.75 mm 1.09 mm COILCRAFT INC 0603 compliant EAR99 8504.50.80.00