Filter Your Search
1 - 5 of 5 results
|
TR/0603FA1.5-R
Eaton Corporation
|
$0.3512 | Yes | Active | 32 V | 32 V | 1.5 A | FAST | ELECTRIC FUSE | 35 A | 60 s | AEC-Q200; CSA; UL | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 810 µm | 480 µm | 1.6 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | Eaton | |||||
|
0603FA1.5-R
Cooper Industries
|
Check for Price | Obsolete | ELECTRIC FUSE | COOPER INDUSTRIES | unknown | EAR99 | |||||||||||||||||||||||||
|
TR/0603FA1.5-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 32 V | 1.5 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 32 VDC: 35 A, JOULE-INTEGRAL-NOM AT 32 VDC: 0.0319 | 35 A | 14400 s | CSA; UL | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | END CAP | 810 µm | 480 µm | 1.6 mm | COOPER INDUSTRIES | compliant | EAR99 | 8536.10.00.40 | ROHS COMPLIANT | |||||
|
0603FA1.5-R
Eaton Corporation
|
Check for Price | Yes | Active | 32 V | 32 V | 1.5 A | FAST | ELECTRIC FUSE | 35 A | CSA, UL | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TAPE AND REEL | YES | 810 µm | 480 µm | 1.6 mm | EATON CORP | compliant | EAR99 | Eaton | ||||||||
|
TR/0603FA1.5-R
Eaton Bussmann
|
Check for Price | Yes | Transferred | 32 V | 1.5 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 32 VDC: 35 A, JOULE-INTEGRAL-NOM AT 32 VDC: 0.0319 | CSA; UL | SURFACE MOUNT | TAPE AND REEL | YES | END CAP | 810 µm | 480 µm | 1.6 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | 8536.10.00.40 | Eaton | ROHS COMPLIANT |