Filter Your Search
1 - 2 of 2 results
|
0603CT-12NXGRU
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 nH | 130 mΩ | 2 % | YES | 250 MHz | 920 mA | 3.5 GHz | CERAMIC | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 610 µm | 1.63 mm | 840 µm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
0603CT-12NXGRW
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 nH | 130 mΩ | 2 % | YES | 250 MHz | 920 mA | 3.5 GHz | CERAMIC | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 610 µm | 1.63 mm | 840 µm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 |