Filter Your Search
1 - 1 of 1 results
|
0603CG569D9B300
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 5.6 pF | 50 V | 8.9286 % | 0603 | C0G | 8.9286 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP, LEAD FREE | compliant | EAR99 | 8532.24.00.20 |