Filter Your Search
1 - 3 of 3 results
|
0603B222K250NT
AAC Components Inc
|
Check for Price | No | Obsolete | 2.2 nF | 25 V | 10 % | 0603 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size,Cap,Volt & 13" Reel Available | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | AMERICAN ACCURATE COMPONENTS INC | unknown | |||||||||
|
0603B222K250NT
Knowles Capacitors
|
Check for Price | No | Active | 2.2 nF | 25 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 889 µm | 1.52 mm | 762 µm | KNOWLES PRECISION DEVICES | not_compliant | CHIP | EAR99 | 8532.24.00.20 | |||
|
0603B222K250NT
PILKOR Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 2.2 nF | 25 V | 10 % | 0603 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | Other Volt,Cap,Size &13" Reel Available | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 800 µm | 1.6 mm | 800 µm | PILKOR ELECTRONICS CO LTD | unknown | EAR99 |