Parametric results for: 0603Y151KAXV under Ceramic Capacitors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 0603y151kaxv
Select parts from the table below to compare.
Compare
Compare
0603Y151KAXVMLS
SRT Micro Ceramique
Check for Price Contact Manufacturer 150 pF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0603 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK YES TIN OVER NICKEL WRAPAROUND SRT MICROCERAMIQUE , 0603 compliant EAR99 8532.24.00.20
0603Y151KAXVD04MLS
SRT Micro Ceramique
Check for Price Contact Manufacturer 150 pF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0603 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK YES TIN OVER NICKEL WRAPAROUND SRT MICROCERAMIQUE , 0603 compliant EAR99 8532.24.00.20
0603Y151KAXVD04
SRT Micro Ceramique
Check for Price Contact Manufacturer 150 pF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0603 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK YES TIN OVER NICKEL WRAPAROUND SRT MICROCERAMIQUE , 0603 compliant EAR99 8532.24.00.20
0603Y151KAXV
SRT Micro Ceramique
Check for Price Yes Contact Manufacturer 150 pF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0603 MLCC(X7R) 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 900 µm 1.6 mm 800 µm SRT MICROCERAMIQUE , 0603 compliant EAR99 8532.24.00.20