Filter Your Search
1 - 4 of 4 results
![]() |
0603Y121KJXBMLS
SRT Micro Ceramique
|
Check for Price | Contact Manufacturer | 120 pF | 16 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0603 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | TIN OVER NICKEL | WRAPAROUND | SRT MICROCERAMIQUE | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||||
![]() |
0603Y121KJXBD04
SRT Micro Ceramique
|
Check for Price | Contact Manufacturer | 120 pF | 16 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0603 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | TIN OVER NICKEL | WRAPAROUND | SRT MICROCERAMIQUE | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||||
![]() |
0603Y121KJXB
SRT Micro Ceramique
|
Check for Price | Yes | Contact Manufacturer | 120 pF | 16 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0603 | MLCC(X7R) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TAPE | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | SRT MICROCERAMIQUE | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
![]() |
0603Y121KJXBD04MLS
SRT Micro Ceramique
|
Check for Price | Contact Manufacturer | 120 pF | 16 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0603 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | TIN OVER NICKEL | WRAPAROUND | SRT MICROCERAMIQUE | , 0603 | compliant | EAR99 | 8532.24.00.20 |