Filter Your Search
1 - 4 of 4 results
|
0603X821K500ST
Capax Technologies Inc
|
Check for Price | No | Active | 820 pF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 838 µm | 1.524 mm | 762 µm | CAPAX TECHNOLOGIES INC | unknown | EAR99 | |||
|
0603X821K500ST-B
Capax Technologies Inc
|
Check for Price | No | Active | 820 pF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 838 µm | 1.524 mm | 762 µm | CAPAX TECHNOLOGIES INC | compliant | EAR99 | , 0603 | ||
|
0603X821K500ST-C
Capax Technologies Inc
|
Check for Price | No | Active | 820 pF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 838 µm | 1.524 mm | 762 µm | CAPAX TECHNOLOGIES INC | compliant | EAR99 | , 0603 | ||
|
0603X821K500ST-A
Capax Technologies Inc
|
Check for Price | No | Active | 820 pF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 838 µm | 1.524 mm | 762 µm | CAPAX TECHNOLOGIES INC | compliant | EAR99 | , 0603 |