Filter Your Search
1 - 4 of 4 results
|
0603X474M250ST-B
Capax Technologies Inc
|
Check for Price | No | Active | 470 nF | 25 V | 20 % | 0603 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 838 µm | 1.524 mm | 762 µm | CAPAX TECHNOLOGIES INC | , 0603 | compliant | EAR99 | ||
|
0603X474M250ST-A
Capax Technologies Inc
|
Check for Price | No | Active | 470 nF | 25 V | 20 % | 0603 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 838 µm | 1.524 mm | 762 µm | CAPAX TECHNOLOGIES INC | , 0603 | compliant | EAR99 | ||
|
0603X474M250ST
Capax Technologies Inc
|
Check for Price | No | Active | 470 nF | 25 V | 20 % | 0603 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 838 µm | 1.524 mm | 762 µm | CAPAX TECHNOLOGIES INC | , 0603 | compliant | EAR99 | ||
|
0603X474M250ST-C
Capax Technologies Inc
|
Check for Price | No | Active | 470 nF | 25 V | 20 % | 0603 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 838 µm | 1.524 mm | 762 µm | CAPAX TECHNOLOGIES INC | , 0603 | compliant | EAR99 |