Filter Your Search
1 - 2 of 2 results
|
0603X225K100NT
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 2.2 µF | 10 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | TR, CARDBOARD PAPER, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | HITANO ENTERPRISE CORP | , 0403 | compliant | EAR99 | 8532.24.00.20 | ||
|
0603X225K100NT
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 2.2 µF | 10 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | Tape, Paper | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | FENGHUA ADVANCED TECHNOLOGY | , 0603 | unknown | EAR99 |