Parametric results for: 0603SFH050F32-2 under Electric Fuses

Filter Your Search

1 - 10 of 157 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 0603sf
Select parts from the table below to compare.
Compare
Compare
0603SFF150F/32-2
TE Connectivity
$0.3721 Yes Transferred 32 V 1.5 A FAST ELECTRIC FUSE 35 A UL 125 °C -55 °C 0603 SURFACE MOUNT TAPE AND REEL YES WRAPAROUND 800 µm 800 µm 1.6 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
0603SFF050F/32-2
TE Connectivity
$0.4524 Yes Transferred 32 V 500 mA FAST ELECTRIC FUSE 50 A UL 125 °C SURFACE MOUNT YES WRAPAROUND TE CONNECTIVITY LTD ROHS COMPLIANT unknown TE Connectivity
0603SFS400F/32-2
TE Connectivity
$0.5454 Yes Transferred 32 V 4 A SLOW ELECTRIC FUSE 2 J 50 A UL 125 °C SURFACE MOUNT YES WRAPAROUND TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity EAR99 8536.10.00.40
0603SFP250F/32-2
TE Connectivity
$0.6243 Yes Transferred 32 V 2.5 A ELECTRIC FUSE 50 A UL 125 °C SURFACE MOUNT YES WRAPAROUND TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.10.00.40
0603SFF250F/32-2
TE Connectivity
$0.7894 Yes Transferred 32 V 2.5 A FAST ELECTRIC FUSE 35 A UL 125 °C SURFACE MOUNT YES WRAPAROUND TE CONNECTIVITY LTD ROHS COMPLIANT unknown TE Connectivity
0603SFP150F/32-2
TE Connectivity
$0.9169 Yes Transferred 32 V 1.5 A ELECTRIC FUSE 50 A UL 125 °C SURFACE MOUNT YES WRAPAROUND TE CONNECTIVITY LTD ROHS COMPLIANT unknown EAR99 8536.10.00.40
0603SFF300F/32-2
TE Connectivity
$50.3754 Yes Transferred 32 V 3 A FAST ELECTRIC FUSE 35 A UL 125 °C SURFACE MOUNT YES WRAPAROUND TE CONNECTIVITY LTD ROHS COMPLIANT unknown TE Connectivity
0603SFP250F/32
Littelfuse Inc
Check for Price Obsolete 32 V 2.5 A ELECTRIC FUSE 200 µs 50 A UL 125 °C -55 °C 0603 SURFACE MOUNT YES WRAPAROUND 950 µm 950 µm 1.75 mm LITTELFUSE INC unknown EAR99 8536.10.00.40
0603SFP600F/32-2
Littelfuse Inc
Check for Price Yes Yes Obsolete 60 A ELECTRIC FUSE 4 J 125 °C -55 °C 0603 950 µm 950 µm 1.75 mm LITTELFUSE INC unknown EAR99
0603SFS450F/32
TE Connectivity
Check for Price Transferred 32 V 4.5 A SLOW ELECTRIC FUSE RATED BREAKING CAPACITY AT 32 VDC: 40 A 2 J 50 A UL e3 125 °C -55 °C SURFACE MOUNT YES TIN OVER NICKEL END CAP 950 µm 950 µm 1.75 mm TE CONNECTIVITY LTD ROHS COMPLIANT unknown EAR99 8536.10.00.40