Parametric results for: 0603SAF2150T5E under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 0603saf2150t5e
Select parts from the table below to compare.
Compare
Compare
0603SAF2150T5E
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Buy Yes Yes Obsolete 215 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm ROYAL ELECTRONIC FTY CO LTD CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30