Filter Your Search
1 - 2 of 2 results
|
0603R-47NG
API Delevan
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 nH | 280 mΩ | 2 % | YES | 200 MHz | 600 mA | 2 GHz | CERAMIC | 38 | 0603 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Open Core | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.14 mm | API DELEVAN | 0603 | compliant | EAR99 | 8504.50.80.00 | ||
|
0603R-47NGG
API Delevan
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 nH | 280 mΩ | 2 % | YES | 200 MHz | 600 mA | 2 GHz | CERAMIC | 37 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Gold (Au) | DUAL ENDED | WRAPAROUND | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |