Filter Your Search
1 - 1 of 1 results
|
0603N201G101YT
Knowles Capacitors
|
Check for Price | No | Active | 200 pF | 100 V | 2 % | 0603 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Spl Sizes, Thickness & Volt. Available | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 889 µm | 1.52 mm | 762 µm | KNOWLES PRECISION DEVICES | , 0603 | not_compliant | EAR99 | 8532.24.00.20 |