Filter Your Search
1 - 10 of 15 results
|
0603N151M201YHT
Knowles Capacitors
|
Check for Price | No | Active | 150 pF | 200 V | 20 % | 0603 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 889 µm | 1.52 mm | 762 µm | KNOWLES PRECISION DEVICES | , 0603 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
0603N151M201YHW-HK
Knowles Capacitors
|
Check for Price | No | Active | 150 pF | 200 V | 20 % | 0603 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.52 mm | 762 µm | KNOWLES PRECISION DEVICES | , 0603 | not_compliant | EAR99 | ||||
|
0603N151M201YHW
Knowles Capacitors
|
Check for Price | No | Active | 150 pF | 200 V | 20 % | 0603 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 889 µm | 1.52 mm | 762 µm | KNOWLES PRECISION DEVICES | , 0603 | not_compliant | EAR99 | ||||
|
0603N151M201YH-HS
Knowles Capacitors
|
Check for Price | No | Active | 150 pF | 200 V | 20 % | 0603 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.52 mm | 762 µm | KNOWLES PRECISION DEVICES | , 0603 | not_compliant | EAR99 | ||||
|
0603N151M201YH-HB
Knowles Capacitors
|
Check for Price | No | Active | 150 pF | 200 V | 20 % | 0603 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.52 mm | 762 µm | KNOWLES PRECISION DEVICES | , 0603 | not_compliant | EAR99 | ||||
|
0603N151M201YHT-HK
Knowles Capacitors
|
Check for Price | No | Active | 150 pF | 200 V | 20 % | 0603 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.52 mm | 762 µm | KNOWLES PRECISION DEVICES | , 0603 | not_compliant | EAR99 | ||||
|
0603N151M201YHW-HB
Knowles Capacitors
|
Check for Price | No | Active | 150 pF | 200 V | 20 % | 0603 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.52 mm | 762 µm | KNOWLES PRECISION DEVICES | , 0603 | not_compliant | EAR99 | ||||
|
0603N151M201YW
Knowles Capacitors
|
Check for Price | No | Active | 150 pF | 200 V | 20 % | 0603 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 889 µm | 1.52 mm | 762 µm | KNOWLES PRECISION DEVICES | , 0603 | not_compliant | EAR99 | |||||
|
0603N151M201YH-HK
Knowles Capacitors
|
Check for Price | No | Active | 150 pF | 200 V | 20 % | 0603 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.52 mm | 762 µm | KNOWLES PRECISION DEVICES | , 0603 | not_compliant | EAR99 | ||||
|
0603N151M201YHT-HB
Knowles Capacitors
|
Check for Price | No | Active | 150 pF | 200 V | 20 % | 0603 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.52 mm | 762 µm | KNOWLES PRECISION DEVICES | , 0603 | not_compliant | EAR99 |