Filter Your Search
1 - 10 of 462 results
|
AISC-0603HP-R12J-T
Abracon Corporation
|
$0.1765 | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 nH | 650 mΩ | 5 % | YES | 150 MHz | 420 mA | 1.3 GHz | CERAMIC | 33 | 0603 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.02 mm | 1.8 mm | 1.12 mm | ABRACON LLC | 0603 | compliant | EAR99 | 8504.50.80.00 | |||
|
AISC-0603HP-R36J-T
Abracon Corporation
|
$0.1765 | Yes | Active | GENERAL PURPOSE INDUCTOR | 360 nH | 3.8 Ω | 5 % | YES | 100 MHz | 180 mA | 720 MHz | CERAMIC | 28 | 0603 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.02 mm | 1.8 mm | 1.12 mm | ABRACON LLC | 0603 | compliant | EAR99 | 8504.50.80.00 | |||
|
AISC-0603HP-R27J-T
Abracon Corporation
|
$0.1765 | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 2.2 Ω | 5 % | YES | 100 MHz | 260 mA | 900 MHz | CERAMIC | 28 | 0603 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.02 mm | 1.8 mm | 1.12 mm | ABRACON LLC | 0603 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||
|
AISC-0603HP-R20J-T
Abracon Corporation
|
$0.1765 | Yes | Active | GENERAL PURPOSE INDUCTOR | 200 nH | 1.3 Ω | 5 % | YES | 100 MHz | 310 mA | 1 GHz | CERAMIC | 28 | 0603 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.02 mm | 1.8 mm | 1.12 mm | ABRACON LLC | 0603 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||
|
AISC-0603HP-R11J-T
Abracon Corporation
|
$0.1765 | Yes | Active | GENERAL PURPOSE INDUCTOR | 110 nH | 540 mΩ | 5 % | YES | 150 MHz | 470 mA | 1.35 GHz | CERAMIC | 33 | 0603 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.02 mm | 1.8 mm | 1.12 mm | ABRACON LLC | 0603 | compliant | EAR99 | 8504.50.80.00 | |||
|
AISC-0603HP-R22J-T
Abracon Corporation
|
$0.1765 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 1.9 Ω | 5 % | YES | 100 MHz | 280 mA | 950 MHz | CERAMIC | 28 | 0603 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.02 mm | 1.8 mm | 1.12 mm | ABRACON LLC | 0603 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||
|
AISC-0603HP-R39J-T
Abracon Corporation
|
$0.1765 | Yes | Active | GENERAL PURPOSE INDUCTOR | 390 nH | 3.8 Ω | 5 % | YES | 100 MHz | 180 mA | 700 MHz | CERAMIC | 28 | 0603 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.02 mm | 1.8 mm | 1.12 mm | ABRACON LLC | 0603 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||
|
AISC-0603HP-R10J-T
Abracon Corporation
|
$0.1765 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 540 mΩ | 5 % | YES | 150 MHz | 470 mA | 1.4 GHz | CERAMIC | 34 | 0603 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.02 mm | 1.8 mm | 1.12 mm | ABRACON LLC | 0603 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||
|
AISC-0603HP-R33J-T
Abracon Corporation
|
$0.1765 | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 2.9 Ω | 5 % | YES | 100 MHz | 200 mA | 750 MHz | CERAMIC | 28 | 0603 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.02 mm | 1.8 mm | 1.12 mm | ABRACON LLC | 0603 | compliant | EAR99 | 8504.50.80.00 | |||
|
AISC-0603HP-R30J-T
Abracon Corporation
|
$0.1765 | Yes | Active | GENERAL PURPOSE INDUCTOR | 300 nH | 2.7 Ω | 5 % | YES | 100 MHz | 220 mA | 780 MHz | CERAMIC | 28 | 0603 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.02 mm | 1.8 mm | 1.12 mm | ABRACON LLC | 0603 | compliant | EAR99 | 8504.50.80.00 |