Parametric results for: 0603HP-7N2X-L- under Fixed Inductors

Filter Your Search

1 - 10 of 30 results

|
-
Manufacturer Part Number: 0603hp7n2x
Select parts from the table below to compare.
Compare
Compare
0603HP-7N2XGLU
Coilcraft Inc
$0.7410 Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 7.2 nH 52 mΩ 2 % YES 250 MHz 1.4 A 5.4 GHz CERAMIC 0603 RF INDUCTOR 1 NO 125 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 940 µm 1.75 mm 1.09 mm COILCRAFT INC 0603 compliant EAR99 8504.50.80.00
0603HP-7N2XGEU
Coilcraft Inc
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 7.2 nH 52 mΩ 2 % YES 250 MHz 1.4 A 5.4 GHz CERAMIC 0603 RF INDUCTOR 1 NO 125 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 940 µm 1.75 mm 1.09 mm COILCRAFT INC 0603 compliant EAR99 8504.50.80.00
0603HP-7N2XHRW
Coilcraft Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 7.2 nH 52 mΩ 3 % YES 250 MHz 1.4 A 5.4 GHz CERAMIC 0603 RF INDUCTOR 1 NO e3 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 940 µm 1.75 mm 1.09 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00
0603HP-7N2XHRU
Coilcraft Inc
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 7.2 nH 52 mΩ 3 % YES 250 MHz 1.4 A 5.4 GHz CERAMIC 0603 RF INDUCTOR 1 NO e3 125 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 940 µm 1.75 mm 1.09 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00
0603HP-7N2XJEW
Coilcraft Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 7.2 nH 52 mΩ 5 % YES 250 MHz 1.4 A 5.4 GHz CERAMIC 0603 RF INDUCTOR 1 NO 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 940 µm 1.75 mm 1.09 mm COILCRAFT INC 0603 compliant EAR99 8504.50.80.00
0603HP-7N2XGTW
Coilcraft Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 7.2 nH 52 mΩ 2 % YES 250 MHz 1.4 A 5.4 GHz CERAMIC 0603 RF INDUCTOR 1 NO e1 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) DUAL ENDED WRAPAROUND 940 µm 1.75 mm 1.09 mm COILCRAFT INC 0603 compliant EAR99 8504.50.80.00
0603HP-7N2XJLW
Coilcraft Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 7.2 nH 52 mΩ 5 % YES 250 MHz 1.4 A 5.4 GHz CERAMIC 0603 RF INDUCTOR 1 NO 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 940 µm 1.75 mm 1.09 mm COILCRAFT INC 0603 compliant EAR99 8504.50.80.00
0603HP-7N2XHLU
Coilcraft Inc
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 7.2 nH 52 mΩ 3 % YES 250 MHz 1.4 A 5.4 GHz CERAMIC 0603 RF INDUCTOR 1 NO 125 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 940 µm 1.75 mm 1.09 mm COILCRAFT INC 0603 compliant EAR99 8504.50.80.00
0603HP-7N2XJLU
Coilcraft Inc
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 7.2 nH 52 mΩ 5 % YES 250 MHz 1.4 A 5.4 GHz CERAMIC 0603 RF INDUCTOR 1 NO 125 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 940 µm 1.75 mm 1.09 mm COILCRAFT INC 0603 compliant EAR99 8504.50.80.00
0603HP-7N2XJSU
Coilcraft Inc
Check for Price No No Obsolete GENERAL PURPOSE INDUCTOR 7.2 nH 52 mΩ 5 % YES 250 MHz 1.4 A 5.4 GHz CERAMIC 0603 RF INDUCTOR 1 NO e0 125 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED WRAPAROUND 940 µm 1.75 mm 1.09 mm COILCRAFT INC 0603 compliant EAR99 8504.50.80.00