Filter Your Search
1 - 1 of 1 results
|
0603DC-R10XJRW
Coilcraft Inc
|
$0.8413 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 707 mΩ | 5 % | YES | 150 MHz | 625 mA | 1.35 GHz | CERAMIC | 0603 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 890 µm | 1.7 mm | 990 µm | COILCRAFT INC | CHIP | compliant | COILCRAFT |