Filter Your Search
1 - 1 of 1 results
|
0603CT-16NXGLW
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 16 nH | 175 mΩ | 2 % | YES | 250 MHz | 760 mA | 3.1 GHz | Ceramic | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 610 µm | 1.63 mm | 840 µm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 |