Filter Your Search
1 - 10 of 21 results
|
0603CS-68NXGQW
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 68 nH | 340 mΩ | 2 % | YES | 200 MHz | 600 mA | 1.7 GHz | CERAMIC | 37 | 0603 | RF INDUCTOR | 1 | NO | e1 | 140 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | COILCRAFT INC | 0603 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
0603CS-68NXGPW
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 68 nH | 340 mΩ | 2 % | YES | 200 MHz | 600 mA | 1.7 GHz | CERAMIC | 37 | RF INDUCTOR | 1 | NO | e0 | 140 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
0603CS-68NXGTW
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 nH | 340 mΩ | 2 % | YES | 200 MHz | 600 mA | 1.7 GHz | CERAMIC | 37 | 0603 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | 0603 | compliant | EAR99 | 8504.50.80.00 | |||||
|
0603CS-68NXGBD
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 68 nH | 340 mΩ | 2 % | YES | 200 MHz | 600 mA | 1.7 GHz | 37 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
0603CS-68NXGSW
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 68 nH | 340 mΩ | 2 % | YES | 200 MHz | 600 mA | 1.7 GHz | CERAMIC | 37 | 0603 | RF INDUCTOR | 1 | NO | e0 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | 0603 | not_compliant | EAR99 | 8504.50.80.00 | |||||
|
0603CS-68NXGLU
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 nH | 340 mΩ | 2 % | YES | 200 MHz | 600 mA | 1.7 GHz | CERAMIC | 37 | 0603 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | 0603 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||||
|
0603CS-68NXGBW
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 68 nH | 340 mΩ | 2 % | YES | 200 MHz | 600 mA | 1.7 GHz | CERAMIC | 37 | 0704 | RF INDUCTOR | 1 | 0603CS | NO | Q MEASURED AT 250 MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | 0704 | unknown | EAR99 | 8504.50.80.00 | ||||
|
0603CS-68NXGPU
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 68 nH | 340 mΩ | 2 % | YES | 200 MHz | 600 mA | 1.7 GHz | CERAMIC | 37 | RF INDUCTOR | 1 | NO | e0 | 140 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
0603CS-68NXGTU
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 nH | 340 mΩ | 2 % | YES | 200 MHz | 600 mA | 1.7 GHz | CERAMIC | 37 | 0603 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | 0603 | compliant | EAR99 | 8504.50.80.00 | |||||
|
0603CS-68NXGBG
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 68 nH | 340 mΩ | 2 % | YES | 200 MHz | 600 mA | 1.7 GHz | CERAMIC | 37 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 |