Filter Your Search
1 - 10 of 59 results
|
0603CS-5N1XJLU
Coilcraft Inc
|
$0.6500 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 5.1 nH | 140 mΩ | 5 % | YES | 250 MHz | 700 mA | 5.7 GHz | CERAMIC | 20 | 0603 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | 0603 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||||
|
0603CS-5N1XGLW
Coilcraft Inc
|
$0.7174 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.1 nH | 140 mΩ | 2 % | YES | 250 MHz | 700 mA | 5.7 GHz | CERAMIC | 20 | 0603 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | 0603 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||||
|
0603CS-5N1XJRW
Coilcraft Inc
|
$0.9845 | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.1 nH | 140 mΩ | 5 % | YES | 250 MHz | 700 mA | 5.7 GHz | CERAMIC | 20 | 0603 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | 0603 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||||
|
0603CS-5N1XKBB
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 5.1 nH | 140 mΩ | 10 % | YES | 250 MHz | 700 mA | 5.7 GHz | CERAMIC | 20 | 0704 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Wirewound | 2 | SMT | Bulk | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | 0704 | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
M0603CS-5N1XG
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 5.1 nH | 140 mΩ | 2 % | YES | 250 MHz | 700 mA | 5.7 GHz | CERAMIC | 20 | 0704 | RF INDUCTOR | 1 | NO | e0 | 140 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
0603CS-5N1XGQU
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 5.1 nH | 140 mΩ | 2 % | YES | 250 MHz | 700 mA | 5.7 GHz | CERAMIC | 20 | 0603 | RF INDUCTOR | 1 | NO | e1 | 140 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | COILCRAFT INC | 0603 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
0603CS-5N1XGBB
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 5.1 nH | 140 mΩ | 2 % | YES | 250 MHz | 700 mA | 5.7 GHz | 20 | 0704 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Wirewound | 2 | SMT | Bulk | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | 0704 | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
0603CS-5N1XGRU
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 5.1 nH | 140 mΩ | 2 % | YES | 250 MHz | 700 mA | 5.7 GHz | CERAMIC | 20 | 0603 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | 0603 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
0603CS-5N1XGLU
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 5.1 nH | 140 mΩ | 2 % | YES | 250 MHz | 700 mA | 5.7 GHz | CERAMIC | 20 | 0603 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | 0603 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||||
|
0603CS-5N1XJBW
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 5.1 nH | 140 mΩ | 5 % | YES | 250 MHz | 700 mA | 5.7 GHz | CERAMIC | 20 | 0704 | 0603CS | RF INDUCTOR | 1 | 0603CS | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | 0704 | unknown | EAR99 | 8504.50.80.00 |