Filter Your Search
1 - 2 of 2 results
|
0603CS-23NXHRW
Coilcraft Inc
|
Check for Price | No | Yes | Active | GENERAL PURPOSE INDUCTOR | 23 nH | 190 mΩ | 3 % | YES | 250 MHz | 700 mA | 2.85 GHz | CERAMIC | 38 | 0603 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | 0603 | compliant | EAR99 | 8504.50.80.00 | ||
|
0603CS-23NXHRU
Coilcraft Inc
|
Check for Price | No | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 23 nH | 190 mΩ | 3 % | YES | 250 MHz | 700 mA | 2.85 GHz | CERAMIC | 38 | 0603 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | 0603 | compliant | EAR99 | 8504.50.80.00 |