Filter Your Search
1 - 1 of 1 results
|
0603AS-047G-01
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 nH | 280 mΩ | 2 % | YES | 200 MHz | 600 mA | 2 GHz | CERAMIC | 38 | 0603 | RF INDUCTOR | 1 | NO | AEC-Q200 | 150 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1 mm | 1.7 mm | 1.1 mm | FASTRON ELECTRONICS INC | CHIP | compliant |