Filter Your Search
1 - 10 of 242 results
|
0603AF-241XJRW
Coilcraft Inc
|
$0.8206 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 240 nH | 120 mΩ | 5 % | YES | 7.9 MHz | 850 mA | 900 MHz | FERRITE | 0603 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 910 µm | 1.8 mm | 1.12 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
0603AF-361XJRW
Coilcraft Inc
|
$0.8500 | Yes | Active | GENERAL PURPOSE INDUCTOR | 360 nH | 210 mΩ | 5 % | YES | 7.9 MHz | 650 mA | 700 MHz | FERRITE | 0603 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 910 µm | 1.8 mm | 1.12 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
0603AF-271XJRW
Coilcraft Inc
|
$1.2258 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 220 mΩ | 5 % | YES | 7.9 MHz | 680 mA | 750 MHz | FERRITE | 0603 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 910 µm | 1.8 mm | 1.12 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
0603AF-102XJRW
Coilcraft Inc
|
$1.2998 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 840 mΩ | 5 % | YES | 7.9 MHz | 400 mA | 400 MHz | FERRITE | 0603 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 910 µm | 1.8 mm | 1.12 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
0603AF-472XJRW
Coilcraft Inc
|
$1.2998 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 1.5 Ω | 5 % | YES | 7.9 MHz | 260 mA | 60 MHz | FERRITE | 0603 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 910 µm | 1.8 mm | 1.12 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
0603AF-103XJRW
Coilcraft Inc
|
$1.3309 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 4.5 Ω | 5 % | YES | 2.5 MHz | 180 mA | 40 MHz | FERRITE | 0603 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 910 µm | 1.8 mm | 1.12 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
0603AF-471XJRW
Coilcraft Inc
|
$1.3726 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 370 mΩ | 5 % | YES | 7.9 MHz | 610 mA | 575 MHz | FERRITE | 0603 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 910 µm | 1.8 mm | 1.12 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
0603AF-102XJRU
Coilcraft Inc
|
$1.3726 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 840 mΩ | 5 % | YES | 7.9 MHz | 400 mA | 400 MHz | FERRITE | 0603 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 910 µm | 1.8 mm | 1.12 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
0603AF-152XJRW
Coilcraft Inc
|
$1.4270 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 1.3 Ω | 5 % | YES | 7.9 MHz | 280 mA | 330 MHz | FERRITE | 0603 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 910 µm | 1.8 mm | 1.12 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
0603AF-472XJQU
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 1.5 Ω | 5 % | YES | 7.9 MHz | 260 mA | 60 MHz | FERRITE | 0603 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | 910 µm | 1.8 mm | 1.12 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 |