Filter Your Search
1 - 6 of 6 results
|
06036D475MAT2A
Kyocera AVX Components
|
$0.1338 | Yes | Yes | Active | 4.7 µF | 6.3 V | 20 % | 0603 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 940 µm | 1.6 mm | 800 µm | KYOCERA AVX COMPONENTS CORP | 0603 | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
06036D475MAT4A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 4.7 µF | 6.3 V | 20 % | 0603 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 940 µm | 1.6 mm | 800 µm | AVX CORP | 0603 | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
06036D475MAT4A/10K
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||
|
06036D475MAT7A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 6.3 V | 20 % | 0603 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK CASSETTE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 940 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
06036D475MAT4A15K
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 0603 | unknown | ||||||||||||||||||||||||||||||
|
06036D475MAT9A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 6.3 V | 20 % | 0603 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 940 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 |