Filter Your Search
1 - 7 of 7 results
|
06035J5R6BBTTR
Kyocera AVX Components
|
$0.5181 | No | No | Active | 5.6 pF | 50 V | 1.7857 % | 0603 | J | 1.7857 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e0 | CECC; IATF 16949 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | 630 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | not_compliant | EAR99 | 8532.25.00.45 | Kyocera AVX | |||
|
06035J5R6BBSTR
Kyocera AVX Components
|
$0.5326 | Yes | Yes | Active | 5.6 pF | 50 V | 1.7857 % | 0603 | J | 1.7857 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 630 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.25.00.45 | Kyocera AVX | ||||
|
06035J5R6BBSTR500
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 5.6 pF | 50 V | 1.7857 % | 0603 | 1.7857 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 630 µm | 1.6 mm | 810 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | |||||||||
|
06035J5R6B4STR500
Kyocera AVX Components
|
Check for Price | Active | 5.6 pF | 50 V | 1.7857 % | 0603 | 1.7857 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 630 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.25.00.45 | ||||||||
|
06035J5R6B4TTR500
Kyocera AVX Components
|
Check for Price | Active | 5.6 pF | 50 V | 1.7857 % | 0603 | 1.7857 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin/Lead (Sn63Pb37) | WRAPAROUND | 630 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.25.00.45 | ||||||||
|
06035J5R6BBWTR
Kyocera AVX Components
|
Check for Price | No | Active | 5.6 pF | 50 V | 1.7857 % | 0603 | J | 1.7857 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | MIL-STD-202F | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | 630 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.25.00.45 | ||||||||
|
06035J5R6BAWTR
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 5.6 pF | 50 V | 1.7857 % | 0603 | 1.7857 % | SURFACE MOUNT | SILICON DIOXIDE AND NITRIDE | FILM CAPACITOR | CAPACITANCE TOLERANCE IS 0.1 PICO FARAD | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7/13 INCH | YES | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | 630 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | not_compliant | EAR99 | 8532.25.00.45 |