Filter Your Search
1 - 1 of 1 results
![]() |
06035A8R2C4T2A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 8.2 pF | 50 V | 3.0488 % | 0603 | C0G | 3.0488 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 900 µm | 1.6 mm | 810 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |