Filter Your Search
1 - 1 of 1 results
|
06031A680K4Z4A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 68 pF | 100 V | 10 % | 0603 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0603 | 0603(100V,NP0) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 860 µm | 1.6 mm | 800 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 |