Filter Your Search
1 - 5 of 5 results
|
06019BP100KFZM
Kyocera AVX Components
|
Check for Price | No | Active | 10 pF | 150 V | 1 % | 0606 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 980 µm | 1.4 mm | 1.4 mm | AVX CORP | , 0606 | compliant | EAR99 | ||
|
06019BP100KFZ
Kyocera AVX Components
|
Check for Price | No | Active | 10 pF | 150 V | 1 % | 0606 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 980 µm | 1.4 mm | 1.4 mm | AVX CORP | , 0606 | compliant | EAR99 | ||
|
06019BP100KFZH
Kyocera AVX Components
|
Check for Price | No | Active | 10 pF | 150 V | 1 % | 0606 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 980 µm | 1.4 mm | 1.4 mm | AVX CORP | , 0606 | compliant | EAR99 | ||
|
06019BP100KFZC
Kyocera AVX Components
|
Check for Price | No | Active | 10 pF | 150 V | 1 % | 0606 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 980 µm | 1.4 mm | 1.4 mm | AVX CORP | , 0606 | compliant | EAR99 | ||
|
06019BP100KFZL
Kyocera AVX Components
|
Check for Price | No | Active | 10 pF | 150 V | 1 % | 0606 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 980 µm | 1.4 mm | 1.4 mm | AVX CORP | , 0606 | compliant | EAR99 |