Filter Your Search
1 - 10 of 685 results
|
MP2-H090-5JP1-S-TR30
3M Interconnect
|
Check for Price | Yes | No | Obsolete | 90 | 5 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 3M; METPAK | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | 3M ELECTRONIC PRODUCTS DIVISION | compliant | |||||||||||||||||||||||||
|
MP2-H180-5JP1-S-TR40B
3M Interconnect
|
Check for Price | No | No | Active | 180 | 5 | 2 mm | MALE | BOARD | GOLD (5) OVER NICKEL (50)/PALLADIUM NICK... more | STRAIGHT | BOARD CONNECTOR | 3M; METPAK | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
HSB-M4-10DM205J
Amphenol Corporation
|
Check for Price | Yes | Active | 80 | 3 | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | MATTE TIN OVER NICKEL | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL CORP | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||
|
50546-A105J
Amphenol FCi
|
Check for Price | Active | 426 | 4 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 7.62 | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | YES | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
MP2-H060-5JP5-S-FJ
3M Interconnect
|
Check for Price | Yes | Yes | Active | 60 | 5 | 2 mm | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 3M; METPAK | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | 3M ELECTRONIC PRODUCTS DIVISION | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||
|
2006P05JL10
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 5 | 1 | 2.0066 mm | 1 | 40 mΩ | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH STANDOFF | 500VAC V | NO | 500 MΩ | UL, CSA | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.079 inch | 0.232 inch | 0.394 inch | 0.126 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
50072-3105J
Amphenol Communications Solutions
|
Check for Price | No | Active | 420 | 4 | 2.54 mm | MALE | BOARD | GOLD (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD | PHOSPHOR BRONZE | YES | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
MP2-H090-5JS3-S-RF
3M Interconnect
|
Check for Price | Yes | Yes | Active | 90 | 5 | 2 mm | MALE | BOARD | GOLD (50) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 3M; METPAK | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||
|
MP2-H060-5JP7-S-TG
3M Interconnect
|
Check for Price | Yes | No | Active | 60 | 5 | 2 mm | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 3M; METPAK | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | 3M ELECTRONIC PRODUCTS DIVISION | compliant | |||||||||||||||||||||||||
|
MP2-H090-5JP5-S-PD
3M Interconnect
|
Check for Price | Yes | Yes | Active | 90 | 5 | 2 mm | MALE | BOARD | GOLD (5) OVER NICKEL (50)/PALLADIUM NICK... more | STRAIGHT | BOARD CONNECTOR | 3M; METPAK | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | 3M ELECTRONIC PRODUCTS DIVISION | compliant | ROHS COMPLIANT |