Parametric results for: 05a00 under Wires and Cables

Filter Your Search

1 - 10 of 43 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 05a00
Select parts from the table below to compare.
Compare
Compare
1505A0095000
Belden Inc
Check for Price Yes Active 1 COAXIAL CABLE 32 mΩ 300 V CSA; UL NO NO NO 75 °C -30 °C BARE COPPER WIRE AND CABLE SOLID 0.518 mm2 POLYETHYLENE POLYVINYLCHLORIDE YES 20 AWG 5.918 mm 1.524 m 1 BELDEN INC compliant
05-05-A-0050-A-4-06-4-T
Global Connector Technology
Check for Price Yes Active 5 FLAT CABLE 60 V 500 mA UL NO NO NO 105 °C -40 °C COPPER ALLOY WIRE AND CABLE POLYESTER NO TIN 50 µm GLOBAL CONNECTOR TECHNOLOGY INC unknown
1505A.00305
Belden Inc
Check for Price Yes Active WIRE AND CABLE BELDEN INC unknown
1505A0065000
Belden Inc
Check for Price Yes Active 1 COMMUNICATION CABLE 32 mΩ 300 V CSA; UL NO NO NO 75 °C -30 °C BARE COPPER WIRE AND CABLE SOLID 0.518 mm2 FOAM POLYETHYLENE POLYVINYL CHLORIDE YES 20 AWG 5.91 mm 1.524 m 1 BELDEN INC compliant
1505A008N1000
Belden Inc
Check for Price Yes Active 1 COMMUNICATION CABLE 32 mΩ 300 V CSA; UL NO NO NO 75 °C -30 °C BARE COPPER WIRE AND CABLE SOLID 0.518 mm2 FOAM POLYETHYLENE POLYVINYL CHLORIDE YES 20 AWG 5.91 mm 304.8 mm 1 BELDEN INC unknown
1505A004N1000
Belden Inc
Check for Price Yes Active 1 COAXIAL CABLE 32 mΩ 300 V CSA; UL NO NO NO 75 °C -30 °C BARE COPPER WIRE AND CABLE SOLID 0.518 mm2 POLYETHYLENE POLYVINYLCHLORIDE YES 20 AWG 5.918 mm 304.8 mm 1 BELDEN INC unknown
1505A0035000
Belden Inc
Check for Price Yes Active 1 COAXIAL CABLE 32 mΩ 300 V CSA; UL NO NO NO 75 °C -30 °C BARE COPPER WIRE AND CABLE SOLID 0.518 mm2 POLYETHYLENE POLYVINYLCHLORIDE YES 20 AWG 5.918 mm 1.524 m 1 BELDEN INC compliant
1505A007N1000
Belden Inc
Check for Price Yes Active BELDEN INC unknown
L80105A0000
Telegartner Karl Gartner GmbH
Check for Price Contact Manufacturer CABLE ASSEMBLY TELEGARTNER KARL GARTNER GMBH compliant
1505A002N1000
Belden Inc
Check for Price Yes Active 1 COAXIAL CABLE 32 mΩ 300 V CSA; UL NO NO NO 75 °C -30 °C BARE COPPER WIRE AND CABLE SOLID 0.518 mm2 POLYETHYLENE POLYVINYLCHLORIDE YES 20 AWG 5.918 mm 304.8 mm 1 BELDEN INC unknown