Filter Your Search
1 - 1 of 1 results
|
05HCP-330K-51
FASTRON GmBH
|
$0.4310 | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 172 mΩ | 10 % | NO | 10 kHz | 1.07 A | 10 MHz | FERRITE | DC-DC CONVERTER | 1 | NO | e3 | AEC-Q200 | 125 °C | -55 °C | Cylindrical | 2 | Radial | TR | CYLINDRICAL PACKAGE | Tin (Sn) | RADIAL | WIRE | 500 µm | 23 mm | 2.5 mm | 4.8 mm | 7.5 mm | FASTRON ELECTRONICS INC | RADIAL LEADED | compliant | Fastron |