Filter Your Search
1 - 10 of 57 results
|
SB10-05A2-AT1
onsemi
|
$0.4878 | Obsolete | 1 A | 580 mV | 30 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | GENERAL PURPOSE | 25 A | 1 | 50 V | Not Qualified | O-XALF-W2 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | ONSEMI | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
SB10-05A2
onsemi
|
$0.6133 | Yes | Obsolete | 1 A | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | LOW NOISE | Not Qualified | O-XALF-W2 | e3 | 125 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | ONSEMI | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
FSF05A20
KYOCERA Corporation
|
$1.1046 | Yes | Active | 5 A | 980 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | LOW POWER LOSS | FAST RECOVERY | 80 A | 1 | Not Qualified | R-PSFM-T2 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | KYOCERA CORP | unknown | EAR99 | 8541.10.00.80 | TO-220, 2 PIN | |||||||||||
|
CD0.5A20
Microchip Technology Inc
|
$3.2173 | No | Active | 500 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | 1 | Not Qualified | S-XXUC-N2 | e0 | CATHODE | 2 | UNSPECIFIED | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UNSPECIFIED | MICROCHIP TECHNOLOGY INC | compliant | DIE-2 | |||||||||||||||||
|
CDLL0.5A20
Microsemi Corporation
|
$3.6908 | No | No | Transferred | 500 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | SCHOTTKY | METALLURGICALLY BONDED | 1 | Not Qualified | O-LELF-R2 | e0 | DO-213AA | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.70 | HERMETIC SEALED, GLASS, LL34, MELF-2 | DO-213AA | 2 | |||||||||||
|
CDLL0.5A20
Microchip Technology Inc
|
$3.7052 | No | Active | 500 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | SCHOTTKY | METALLURGICALLY BONDED | 1 | Not Qualified | O-LELF-R2 | e0 | DO-213AA | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, GLASS, LL34, MELF-2 | ||||||||||||||||
|
GSF05A20
Nihon Inter Electronics Corporation
|
Check for Price | Transferred | 5 A | 980 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | LOW POWER LOSS | EFFICIENCY | 80 A | 1 | Not Qualified | R-PSFM-T2 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NIHON INTER ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.80 | SIMILAR TO TO-220AB, 3 PIN | TO-220AB | 3 | ||||||||||
|
FSF05A20
Nihon Inter Electronics Corporation
|
Check for Price | Transferred | 5 A | 980 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | LOW POWER LOSS | FAST RECOVERY | 80 A | 1 | Not Qualified | R-PSFM-T2 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NIHON INTER ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.80 | SIMILAR TO TO-220, 2 PIN | TO-220AC | 2 | ||||||||||
|
SB10-05A2-BT
SANYO Semiconductor Co Ltd
|
Check for Price | Transferred | 1 A | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANYO SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | ||||||||||||||||||
|
SB10-05A2-AT1
SANYO Semiconductor Co Ltd
|
Check for Price | Transferred | 1 A | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANYO SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.80 |