Filter Your Search
1 - 10 of 10 results
|
059KM7502VC
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 75 µH | 30 mΩ | 10 % | NO | 1 kHz | 5.9 A | 2.5 MHz | POWER INDUCTOR | 1 | YES | e0 | 130 °C | -55 °C | Toroidal | 2 | Radial | Bulk | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | RADIAL | WIRE | 1.02 mm | 29.85 mm | 10.16 mm | 6.35 mm | 30.73 mm | 17.4 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||
|
059KM7502HLF
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 75 µH | 30 mΩ | 10 % | NO | 1 kHz | 5.9 A | 3 MHz | POWER INDUCTOR | 1 | YES | e1 | 130 °C | -55 °C | Toroidal | 2 | Toroidal | Bulk | CIRCULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | RADIAL | WIRE | 1.02 mm | 12.7 mm | 26.67 mm | 27.94 mm | 12.07 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||
|
059KM7502HCLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 75 µH | 30 mΩ | 10 % | NO | 1 kHz | 5.9 A | 2 MHz | POWER INDUCTOR | 1 | NO | e1 | 130 °C | -55 °C | Toroidal | 2 | Toroidal | Bulk | CIRCULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | RADIAL | WIRE | 1.02 mm | 6.35 mm | 26.67 mm | 31.75 mm | 16.51 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT | ||||
|
059KM7502H
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 75 µH | 30 mΩ | 10 % | NO | 1 kHz | 5.9 A | 3 MHz | POWER INDUCTOR | 1 | YES | e0 | 130 °C | -55 °C | Toroidal | 2 | Toroidal | Bulk | CIRCULAR PACKAGE | Tin/Lead (Sn63Pb37) | RADIAL | WIRE | 1.02 mm | 12.7 mm | 26.67 mm | 27.94 mm | 12.07 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | |||||
|
059KM7502VCLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 75 µH | 30 mΩ | 10 % | NO | 1 kHz | 5.9 A | 2.5 MHz | POWER INDUCTOR | 1 | YES | e1 | 130 °C | -55 °C | Toroidal | 2 | Radial | Bulk | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | RADIAL | WIRE | 1.02 mm | 29.85 mm | 10.16 mm | 6.35 mm | 30.73 mm | 17.4 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT | |||
|
059KM7502HC
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 75 µH | 30 mΩ | 10 % | NO | 1 kHz | 5.9 A | 2 MHz | POWER INDUCTOR | 1 | NO | e0 | 130 °C | -55 °C | Toroidal | 2 | Toroidal | Bulk | CIRCULAR PACKAGE | Tin/Lead (Sn63Pb37) | RADIAL | WIRE | 1.02 mm | 6.35 mm | 26.67 mm | 31.75 mm | 16.51 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||
|
059KM7502V
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 75 µH | 30 mΩ | 10 % | NO | 1 kHz | 5.9 A | 3 MHz | POWER INDUCTOR | 1 | YES | e0 | 130 °C | -55 °C | Toroidal | 2 | Toroidal | Bulk | CIRCULAR PACKAGE | Tin/Lead (Sn63Pb37) | RADIAL | WIRE | 1.02 mm | 12.7 mm | 9.4 mm | 27.94 mm | 12.07 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | |||||
|
059KM7502VLF
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 75 µH | 30 mΩ | 10 % | NO | 1 kHz | 5.9 A | 3 MHz | POWER INDUCTOR | 1 | YES | e1 | 130 °C | -55 °C | Toroidal | 2 | Toroidal | Bulk | CIRCULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | RADIAL | WIRE | 1.02 mm | 12.7 mm | 9.4 mm | 27.94 mm | 12.07 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||
|
059KM7502LFV
Gowanda Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 75 µH | 30 mΩ | 10 % | NO | 1 kHz | 5.9 A | 3 MHz | POWER INDUCTOR | 1 | NO | e1 | 130 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | RADIAL | FLEXIBLE LEAD | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
059KM7502LFH
Gowanda Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 75 µH | 30 mΩ | 10 % | NO | 1 kHz | 5.9 A | 3 MHz | POWER INDUCTOR | 1 | NO | e1 | 130 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | RADIAL | FLEXIBLE LEAD | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 |