Filter Your Search
1 - 2 of 2 results
|
059AT5003HCLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 500 µH | 160 mΩ | 10 % | NO | 1 kHz | 2.6 A | 600 kHz | POWER INDUCTOR | 1 | YES | e2 | 130 °C | -55 °C | Toroidal | 2 | Radial | Bulk | CIRCULAR PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 710 µm | 6.35 mm | 26.67 mm | 31.75 mm | 16.51 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||
|
059AT5003HC
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 500 µH | 160 mΩ | 10 % | NO | 1 kHz | 2.6 A | 600 kHz | POWER INDUCTOR | 1 | YES | e0 | 130 °C | -55 °C | Toroidal | 2 | Radial | Bulk | CIRCULAR PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 710 µm | 6.35 mm | 26.67 mm | 31.75 mm | 16.51 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 |