Filter Your Search
1 - 10 of 90 results
|
202H72N563JQ4S
Johanson Dielectrics Inc
|
Check for Price | No | Active | 56 mF | 2 kV | 5 % | NP0 | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 2 | Radial | NO | 19.7 mm | WIRE | 19.1 mm | 22.1 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | ||||||||
|
NMC1812X7R683J100TRP3K
NIC Components Corp
|
Check for Price | No | Obsolete | 68 mF | 100 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Paper | YES | WRAPAROUND | 1.8 mm | 4.5 mm | 3.2 mm | NIC COMPONENTS CORP | , 1812 | unknown | EAR99 | ||||||
|
NMC1812X7R563M100TRP3KF
NIC Components Corp
|
Check for Price | Yes | Active | 56 mF | 100 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tape, Paper | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 4.5 mm | 3.2 mm | NIC COMPONENTS CORP | , 1812 | compliant | EAR99 | ||||
|
NMC1812X7R563M100TRP3K
NIC Components Corp
|
Check for Price | No | Obsolete | 56 mF | 100 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Paper | YES | WRAPAROUND | 1.8 mm | 4.5 mm | 3.2 mm | NIC COMPONENTS CORP | , 1812 | unknown | EAR99 | ||||||
|
501H51N563JQ4
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 56 mF | 500 V | 5 % | NP0 | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 2 | Radial | BULK | NO | 9.53 mm | WIRE | 10.2 mm | 12 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | |||||||
|
202H72N563ZQ3S
Johanson Dielectrics Inc
|
Check for Price | No | Active | 56 mF | 2 kV | 80 % | NP0 | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 2 | Radial | NO | 19.7 mm | WIRE | 19.1 mm | 22.1 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | ||||||||
|
NMC1812X7R563K100TRPLP3K
NIC Components Corp
|
Check for Price | No | Obsolete | 56 mF | 100 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Embossed/Plastic | YES | WRAPAROUND | 1.8 mm | 4.5 mm | 3.2 mm | NIC COMPONENTS CORP | , 1812 | unknown | EAR99 | ||||||
|
501H51N563KQ3T
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 56 mF | 500 V | 10 % | NP0 | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 2 | Radial | TR | NO | 9.53 mm | WIRE | 10.2 mm | 12 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | |||||||
|
501H51N563MQ3S
Johanson Dielectrics Inc
|
Check for Price | No | Active | 56 mF | 500 V | 20 % | NP0 | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 2 | Radial | NO | 9.53 mm | WIRE | 10.2 mm | 12 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | ||||||||
|
502H80W683JQ3S
Johanson Dielectrics Inc
|
Check for Price | No | Active | 68 mF | 5 kV | 5 % | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 2 | Radial | NO | 34.9 mm | WIRE | 18.3 mm | 36.8 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 |