Filter Your Search
1 - 10 of 2,520 results
|
68705-402
Amphenol Communications Solutions
|
$0.0745 | No | Active | 2 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
726-010-540-201
EDAC Inc
|
$2.3839 | Yes | Obsolete | 10 | 2 | 3 A | FEMALE | POLYETHYLENE POLYESTER | CARD EDGE CONNECTOR | 2121VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | RECTANGULAR | BELLOWED TYPE | BLACK | 0.125 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | WIRE WRAP | 0.39 inch | 0.55 inch | 0.91 inch | 0.56 inch | EDAC INC | compliant | ||||||||||||||||||||||||
|
746-010-540-201
EDAC Inc
|
$2.3839 | Active | 10 | 2 | 10 mΩ | 3 A | FEMALE | POLYETHYLENE/POLYESTER | CARD EDGE CONNECTOR | 1500VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | BLACK | 0.125 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | WIRE WRAP | 0.39 inch | 0.645 inch | 0.91 inch | 0.56 inch | EDAC INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
746-010-540-206
EDAC Inc
|
$2.3839 | Active | 10 | 2 | 10 mΩ | 3 A | FEMALE | POLYETHYLENE/POLYESTER | CARD EDGE CONNECTOR | 1500VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | BLACK | 0.125 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | WIRE WRAP | 0.39 inch | 0.645 inch | 0.91 inch | 0.56 inch | EDAC INC | unknown | EAR99 | 8536.69.40.40 | EDAC | |||||||||||||||||||||
|
304-40054-02
ept Connectors
|
$2.4127 | Active | 64 | 2 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD EURO CONNECTOR | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SOLDER | EPT GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
745-010-540-201
EDAC Inc
|
$2.4561 | Active | 10 | 2 | 2 | 10 mΩ | FEMALE | POLYETHYLENE POLYESTER | CARD EDGE CONNECTOR | 1697VAC V | NO | 89 N | 5 GΩ | POLARIZED KEY | 10 A | 44 N | e3 | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | 30u inch | WIRE WRAP | 0.35 inch | 0.645 inch | 0.76 inch | 0.56 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
745-010-540-206
EDAC Inc
|
$2.4561 | Active | 10 | 2 | 2 | 10 mΩ | FEMALE | POLYETHYLENE POLYESTER | CARD EDGE CONNECTOR | 1697VAC V | NO | 89 N | 5 GΩ | POLARIZED KEY | 10 A | 44 N | e3 | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | 30u inch | WIRE WRAP | 0.35 inch | 0.645 inch | 0.76 inch | 0.56 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
10080054-026LF
Amphenol Communications Solutions
|
$2.5050 | Yes | Active | 10 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | LATCHED | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | 10 | ||||||||||||||||||||||||||||||
|
345-010-540-204
EDAC Inc
|
$2.9427 | Yes | Active | 10 | 2 | 2.54 mm | 10 mΩ | 3 A | FEMALE | POLYETHYLENE/POLYESTER | GOLD OVER NICKEL | CARD EDGE CONNECTOR | 1697VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | e3 | UL | 94V-0 | -40 °C | 105 °C | PREASSEM CONN | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | HOLE 0.156 | ONE | GENERAL PURPOSE | WIRE WRAP | 0.37 inch | 0.6 inch | 1.335 inch | 0.56 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
345-010-540-201
EDAC Inc
|
$2.9427 | Yes | Active | 10 | 2 | 2.54 mm | 10 mΩ | 3 A | FEMALE | POLYETHYLENE/POLYESTER | GOLD OVER NICKEL | CARD EDGE CONNECTOR | 1697VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | e3 | UL | 94V-0 | -40 °C | 105 °C | PREASSEM CONN | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | ONE | GENERAL PURPOSE | WIRE WRAP | 0.37 inch | 0.6 inch | 0.76 inch | 0.56 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 |