Filter Your Search
1 - 10 of 350 results
|
64991-S05-4R
Amphenol Communications Solutions
|
$3.5115 | No | Active | 10 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | H. TEMPERATURE, TRAY PACKAGING | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | e3 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE PIN | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.515 inch | 0.55 inch | 0.88 inch | 0.12 inch | AMPHENOL ICC | 10 | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
64991-G05-4R
Amphenol Communications Solutions
|
$3.7810 | No | Active | 10 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | H. TEMPERATURE, TRAY PACKAGING | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | e3 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE PIN | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.515 inch | 0.55 inch | 0.88 inch | 0.12 inch | AMPHENOL ICC | 10 | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
SL2-054-R106/11-99/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 54 | 2 | 2.0066 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | SN | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.157 inch | 0.197 inch | 2.126 inch | 0.079 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
SL2-054-R106/11-95/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 54 | 2 | 2.0066 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.157 inch | 0.197 inch | 2.126 inch | 0.079 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
SL3-054-R103/01-88
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 54 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.3 inch | 0.36 inch | 1.8 inch | 0.108 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
SL2-054-R106/04-96/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 54 | 2 | 2.0066 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (10) | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.157 inch | 0.197 inch | 2.126 inch | 0.11 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
51101-1054R
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 216 | 4 | 2.54 mm | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
SL2-054-R106/05-99/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 54 | 2 | 2.0066 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | TIN | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.157 inch | 0.197 inch | 2.126 inch | 0.11 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
SL3-054-R108/01-66
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 54 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (10) | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.3 inch | 0.36 inch | 1.8 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
SL2-054-R071/3-98/11
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 54 | 2 | 1.27 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | 30u inch | SOLDER | 0.134 inch | 0.176 inch | 1.35 inch | 0.177 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 |