Filter Your Search
1 - 2 of 2 results
|
050KM7502VC
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 75 µH | 45 mΩ | 10 % | NO | 1 kHz | 3.47 A | 3.5 MHz | POWER INDUCTOR | 1 | YES | e0 | 130 °C | -55 °C | Toroidal | 2 | Radial | Bulk | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | RADIAL | WIRE | 640 µm | 19.69 mm | 6.35 mm | 6.35 mm | 19.05 mm | 10.16 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||
|
050KM7502VCLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 75 µH | 45 mΩ | 10 % | NO | 1 kHz | 3.47 A | 3.5 MHz | POWER INDUCTOR | 1 | YES | e1 | 130 °C | -55 °C | Toroidal | 2 | Radial | Bulk | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | RADIAL | WIRE | 640 µm | 19.69 mm | 6.35 mm | 6.35 mm | 19.05 mm | 10.16 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT |