Filter Your Search
1 - 2 of 2 results
|
050KM3303HCLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 190 mΩ | 10 % | NO | 1 kHz | 1.69 A | 300 kHz | POWER INDUCTOR | 1 | NO | e1 | 130 °C | -55 °C | Toroidal | 2 | Toroidal | Bulk | CIRCULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | RADIAL | WIRE | 460 µm | 6.35 mm | 14.22 mm | 24.13 mm | 10.8 mm | GOWANDA ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||
|
050KM3303HC
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 190 mΩ | 10 % | NO | 1 kHz | 1.69 A | 300 kHz | POWER INDUCTOR | 1 | NO | e0 | 130 °C | -55 °C | Toroidal | 2 | Toroidal | Bulk | CIRCULAR PACKAGE | Tin/Lead (Sn63Pb37) | RADIAL | WIRE | 460 µm | 6.35 mm | 14.22 mm | 24.13 mm | 10.8 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 |