Filter Your Search
1 - 2 of 2 results
|
050AT5002HM
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 50 µH | 35 mΩ | 10 % | NO | 1 kHz | 3.93 A | 7 MHz | POWER INDUCTOR | 1 | YES | e0 | 130 °C | -55 °C | Toroidal | 2 | Radial | Bulk | CIRCULAR PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 711 µm | 12.7 mm | 12.95 mm | 16.76 mm | 10.67 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
050AT5002HMLF
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 50 µH | 35 mΩ | 10 % | NO | 1 kHz | 3.93 A | 7 MHz | POWER INDUCTOR | 1 | YES | e1 | 130 °C | -55 °C | Toroidal | 2 | Radial | Bulk | CIRCULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | RADIAL | WIRE | 711 µm | 12.7 mm | 12.95 mm | 16.76 mm | 10.67 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 |