Filter Your Search
1 - 2 of 2 results
|
050AT2502HCLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 25 µH | 20 mΩ | 10 % | NO | 1 kHz | 5.2 A | 6 MHz | POWER INDUCTOR | 1 | YES | e2 | 130 °C | -55 °C | Toroidal | 2 | Radial | Bulk | CIRCULAR PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 810 µm | 6.35 mm | 14.22 mm | 19.05 mm | 10.8 mm | GOWANDA ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||
|
050AT2502HC
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 25 µH | 20 mΩ | 10 % | NO | 1 kHz | 5.2 A | 6 MHz | POWER INDUCTOR | 1 | YES | e0 | 130 °C | -55 °C | Toroidal | 2 | Radial | Bulk | CIRCULAR PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 810 µm | 6.35 mm | 14.22 mm | 19.05 mm | 10.8 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 |